EAO Illuminated Push Button for Use with Series 31
- RS Stock No.:
- 690-7042
- Distrelec Article No.:
- 135-57-568
- Mfr. Part No.:
- 31-281.0252
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save €47.40
View bulk pricing optionsSubtotal (1 unit)*
€53.27
(exc. VAT)
€65.52
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €53.27 | - |
| 10 + | €48.53 | €47.40 |
*price indicative
- RS Stock No.:
- 690-7042
- Distrelec Article No.:
- 135-57-568
- Mfr. Part No.:
- 31-281.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Illuminated Push Button | |
| For Use With | Series 31 | |
| Actuator Type | Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Illuminated Push Button | ||
For Use With Series 31 | ||
Actuator Type Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Illuminated Push Button Switch - EAO 31 Series
The EAO 31 series of illuminated push button switches are suitable for use in many Human Machine Interface (HMI) panel mounting applications including Process Control, Panel Building, Machinery and Instrumentation. The illuminated push button switches are available in a choice of round (18mm diameter), square (18x18mm) or rectangular (18x24mm) bezels with snap action or low level switching elements with momentary or maintained switching actions.
The snap action switching element is a self-cleaning, double-break, snap action system with solder terminals, while the low level switching element is designed for switching low power loads in electronic circuits ranging from 10μA at 100μV up to 100mA at 42Vac/dc, termination is via universal terminals that allow either direct soldering or PCB mounting.
Illumination for the EAO 31 series of push button switches is via a T1 ¾ midget groove filament lamp or single chip LED with a voltage of between 6 and 48V. For supply voltages above 48V, it is necessary to use an external series resistor.
All EAO 31 series of illuminated push button switches require a 16mm panel cut out and are suitable for panels with a thickness of between 1.5 and 6mm. They have a long life, short rebound time and a stable contact resistance.
Various configurations available including low level or snap action elements, momentary or maintained switching actions and normally closed or normally open contacts
Raised button profile
Self-extinguishing switch and actuator housing material
Class II compliant
Electric strength 2500Vac 50Hz for 1 minute between all terminals and earth, as per IEC 60512-2-11
Note
To make a complete illuminated switch you will need the switch, a lens and a filament lamp or LED.
For the EAO 31 series of indicators see stock number 248-5368 typically.
For the EAO 31 series of lenses see stock numbers 749-2611 or 248-5425 or 248-5374 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.
For the EAO 31 series of indicators see stock number 248-5368 typically.
For the EAO 31 series of lenses see stock numbers 749-2611 or 248-5425 or 248-5374 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.
Standards
EN 61058
Related links
- EAO Illuminated Push Button for Use with Series 31
- EAO Illuminated Push Button
- EAO Black Push Button Actuator
- EAO Modular Switch Actuator for Use with Series 31
- EAO Illuminated Push Button for Use with Series 61 Switch
- EAO Illuminated Push Button for Use with Series 51 Switch
- EAO Illuminated Push Button for Use with Series 71 Switch
- EAO Illuminated Push Button for Use with Series 84 Switch
