HARTING Holder for use with 3 Contact BLock, 09454530500
- RS Stock No.:
- 188-467
- Mfr. Part No.:
- 09454530500
- Manufacturer:
- HARTING
Subtotal (1 pack of 2 units)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.94 | €4.47 |
*price indicative
- RS Stock No.:
- 188-467
- Mfr. Part No.:
- 09454530500
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Holder | |
| For Use With | 3 Contact BLock | |
| Standards/Approvals | ELV, EN 45545, ETIM, GTIN, r, RoHS, UL CSA, UNSPSC 4.0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Holder | ||
For Use With 3 Contact BLock | ||
Standards/Approvals ELV, EN 45545, ETIM, GTIN, r, RoHS, UL CSA, UNSPSC 4.0 | ||
- COO (Country of Origin):
- DE
The HARTING Module holder is designed to accommodate three contact blocks, providing a compact and efficient solution for organizing connections. It operates effectively within a temperature range of -30 to +85 °C, with a storage temperature range of -50 to +85 °C, ensuring reliability and durability in various environmental conditions.
RoHS compliant
ELV compliant
UL and CSA approved
V-2 material flammability class acc. to UL 94
Related links
- HARTING Holder for use with 3 Contact BLock, 09454530501
- Siemens Holder for use with 3 Module, 3SU1551-1AB20-3AA0
- Siemens Holder for use with 3 Module, 3SU1550-0AA10-0AA0
- Siemens Holder for use with 3 Module, 3SU1500-0AA10-0AA0
- Schneider Electric Push Button Clip for use with Contact Block, ZBZ007
- EAO PCB Holder for use with Push Button, 61-9820.1
- Siemens Holder, 3SB2908-0AB
- EAO Holder for use with Push Button, 45-2400.1000.000
