HARTING Holder for use with 3 Contact BLock, 09454530501
- RS Stock No.:
- 188-468
- Mfr. Part No.:
- 09454530501
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.11 |
*price indicative
- RS Stock No.:
- 188-468
- Mfr. Part No.:
- 09454530501
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Holder | |
| For Use With | 3 Contact BLock | |
| Standards/Approvals | RoHS, GTIN, ETIM, EN 45545, ELV, UNSPSC 4.0, UL CSA, r | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Holder | ||
For Use With 3 Contact BLock | ||
Standards/Approvals RoHS, GTIN, ETIM, EN 45545, ELV, UNSPSC 4.0, UL CSA, r | ||
- COO (Country of Origin):
- DE
The HARTING Module holder is designed to accommodate five contact blocks, offering an efficient solution for organizing and managing connections. It operates within a temperature range of -30 to +85 °C and can be stored in conditions ranging from -50 to +85 °C, ensuring reliable performance and durability across various environments. If more than 3 contact blocks are used, contact blocks with a weaker spring must be used.
RoHS compliant
ELV compliant
UL and CSA approved
V-2 material flammability class acc. to UL 94
Related links
- HARTING Holder for use with 3 Contact BLock, 09454530500
- Schneider Electric Push Button Clip for use with Contact Block, ZBZ007
- EAO PCB Holder for use with Push Button, 61-9820.1
- Siemens Holder, 3SB2908-0AB
- EAO Holder for use with Push Button, 45-2400.1000.000
- EAO Holder for use with Push Button, 45-2400.2000.000
- EAO PCB Holder for use with Push Button, 19-940
- EAO Holder for use with Potentiometer, 45-2300.2000.000
