Schneider Electric Connector for use with Hole, ZB4SZ37
- RS Stock No.:
- 354-429
- Mfr. Part No.:
- ZB4SZ37
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.72
(exc. VAT)
€9.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.72 |
*price indicative
- RS Stock No.:
- 354-429
- Mfr. Part No.:
- ZB4SZ37
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| For Use With | Hole | |
| Standards/Approvals | EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
For Use With Hole | ||
Standards/Approvals EU RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 Blanking Plug is a round, metal plug in black, designed for 22mm holes. Made of durable metal, it features a standard head type for easy installation and secure closure in various control panels.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Push Button Adapter for use with XB5 Series, ZB5AZ31
- Schneider Electric Push Button Nut for use with XB5 Series, ZB5AZ901
- Schneider Electric Push Button Adapter for use with Push Button, 9001K41
- Schneider Electric Push Button Adapter for use with Push Button, 9001SK45
- Schneider Electric Push Button Socket for use with Harmony XB6E, ZB6YF03
- Schneider Electric Push Button Adapter for use with Mushroom Knob, 9001K48
- Schneider Electric Push Button Adapter for use with Harmony XB6E, ZB6YF05
- Schneider Electric Push Button Clip for use with Contact Block, ZBZ007
