Schneider Electric Adapter for use with Electrical Board, ZBZ012
- RS Stock No.:
- 438-894
- Mfr. Part No.:
- ZBZ012
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€47.14
(exc. VAT)
€57.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.14 | €4.714 |
*price indicative
- RS Stock No.:
- 438-894
- Mfr. Part No.:
- ZBZ012
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| For Use With | Electrical Board | |
| Standards/Approvals | RoHS, REACH REACH Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
For Use With Electrical Board | ||
Standards/Approvals RoHS, REACH REACH Declaration | ||
- COO (Country of Origin):
- FR
The Schneider Electric Adaptor is used for electrical block mounted on 3.2mm printed circuit board. It is compatible with Harmony XB4 and XB5. This socket adaptor provides a simple way to allow adaptation for your electrical blocks. It protects operators from unexpected contact with live circuits.
RoHS compliant
REACH compliant
IP20 protection
Related links
- Schneider Electric Adapter for use with XB6 Series, ZB6Y010
- Schneider Electric Adapter for use with Self-Supporting Cable, XACB961
- Schneider Electric Adapter for use with 60 mm Mushroom Head Pushbutton 40 ZBZ28
- Lovato Electric Adapter for use with LPC Mounting Push Button, LPXDIN
- Schneider Electric Push Button Adapter for use with XB5 Series, ZB5AZ31
- Schneider Electric Push Button Adapter for use with Push Button, 9001SK45
- Schneider Electric Push Button Adapter for use with Push Button, 9001K41
- Schneider Electric Push Button Adapter for use with Mushroom Knob, 9001K48
