RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.644/0000
- RS Stock No.:
- 525-706
- Mfr. Part No.:
- 5.05.510.644/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 50 units)*
€270.30
(exc. VAT)
€332.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.30 | €5.406 |
*price indicative
- RS Stock No.:
- 525-706
- Mfr. Part No.:
- 5.05.510.644/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Adapter | |
| For Use With | Mounting Bracket | |
| Standards/Approvals | cRUus, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Adapter | ||
For Use With Mounting Bracket | ||
Standards/Approvals cRUus, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI for PCB plug-in socket is a connection accessories for RAFIX 16 switching elements. It soldering into printed circuit boards. The printed circuit board with the plug-in sockets is plugged onto the switching elements or lamp sockets. No further fastening of the printed circuit board to the switching element is necessary. The printed circuit board connectors are 3.5 mm long and fit a 1.3 mm hole.
Suitable for RAFIX 16 switching elements with plug-in connection
Related links
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.646/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.648/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.649/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.645/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.647/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.421/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
