RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
- RS Stock No.:
- 526-074
- Mfr. Part No.:
- 5.05.510.935/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-074
- Mfr. Part No.:
- 5.05.510.935/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Clip | |
| For Use With | Mounting Bracket | |
| Standards/Approvals | REACH, RoHS, cRUus | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Clip | ||
For Use With Mounting Bracket | ||
Standards/Approvals REACH, RoHS, cRUus | ||
- COO (Country of Origin):
- HU
The RAFI Coupling is a part of assembly kit accessories. It features a latching mechanism for secure fixing. It has a dimension of 49.6 x 29.9 x 18 mm and is designed for reliable performance in various applications.
RoHS compliant
REACH Compliant
Related links
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.936/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.30.109.010/0756
- RAFI Push Button Clip for use with Mounting Bracket, 5.30.109.019/0105
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RAFI Push Button Socket for use with Mounting Bracket, 5.04.013.043/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.645/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.644/0000
