Schneider Electric Accessory for use with Harmony XB6, ZB6Y002
- RS Stock No.:
- 758-521
- Mfr. Part No.:
- ZB6Y002
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€20.60
(exc. VAT)
€25.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.60 | €2.06 |
*price indicative
- RS Stock No.:
- 758-521
- Mfr. Part No.:
- ZB6Y002
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Size | 16 mm | |
| Product Type | Accessory | |
| Sub Type | Fixing Accessory | |
| For Use With | Harmony XB6 | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Size 16 mm | ||
Product Type Accessory | ||
Sub Type Fixing Accessory | ||
For Use With Harmony XB6 | ||
Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixing nut is designed for seamless installation in various settings, serving as an essential mounting accessory tailored for the Harmony XB6 range.
Includes a set of 10 fixing nuts for efficient usage
Constructed for fixing applications within Harmony XB6 products
Lightweight design with a net weight of only 0.001 kg
Presented in environmentally friendly packaging MADE with recycled cardboard
Offers a warranty period of 18 months for added assurance
Related links
- Schneider Electric Push Button Socket for use with Harmony XB6E, ZB6YF03
- Schneider Electric Push Button Adapter for use with Harmony XB6E, ZB6YF05
- Schneider Electric Fixing Screw for use with Harmony XB5 ZBZ006
- Schneider Electric Adapter for use with XB6 Series, ZB6Y010
- Schneider Electric Adapter for use with 60 mm Mushroom Head Pushbutton 40 ZBZ28
- Schneider Electric Push Button Adapter for use with XB5 Series, ZB5AZ31
- Schneider Electric Push Button Adapter for use with Push Button, 9001SK45
- Schneider Electric Push Button Adapter for use with Push Button, 9001K41
