RAFI Push Button Bezel for Use with Push Button
- RS Stock No.:
- 524-558
- Mfr. Part No.:
- 1.30.240.105/0201
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-558
- Mfr. Part No.:
- 1.30.240.105/0201
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, IEC 60068-2-14, REACH, RoHS | |
| Bezel Shape | Round | |
| Bezel Colour | White | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, IEC 60068-2-14, REACH, RoHS | ||
Bezel Shape Round | ||
Bezel Colour White | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton with protective cap is a robust and versatile control device designed for demanding environments. Featuring a flat bezel, round collar, and a momentary contact function. Its protective cap ensures reliability even in challenging conditions, making it suitable for a range of applications in industrial and vehicular settings.
White bezel colour and Black front ring colour
IP65 protection
Mounting hole 22.3 mm
Collar dimension 29.8 x 29.8 mm
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
