RAFI Push Button Bezel for Use with Push Button

Temporarily out of stock
RS Stock No.:
524-561
Distrelec Article No.:
304-65-591
Mfr. Part No.:
1.30.240.105/0401
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

Push Button

Standards/Approvals

IEC 60068-2-78, REACH, IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33, RoHS

Bezel Colour

Yellow

Bezel Shape

Round

COO (Country of Origin):
HU
The RAFI Pushbutton with protective cap is a robust and versatile control device designed for demanding environments. Featuring a flat bezel, round collar, and a momentary contact function. Its protective cap ensures reliability even in challenging conditions, making it suitable for a range of applications in industrial and vehicular settings.

Yellow bezel colour and Black front ring colour

IP65 protection

Mounting hole 22.3 mm

Collar dimension 29.8 x 29.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy