RAFI Push Button Bezel for Use with Push Button
- RS Stock No.:
- 525-780
- Mfr. Part No.:
- 1.30.070.321/0300
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-780
- Mfr. Part No.:
- 1.30.070.321/0300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS, CCC, CE, CSA | |
| Bezel Colour | Red | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals RoHS, CCC, CE, CSA | ||
Bezel Colour Red | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a protruding bezel and round collar, making it suitable for diverse applications like industrial robotics and electrical engineering. Its opaque bezel design is not illuminable, but it ensures durability and usability even with gloves and modular construction offers versatility. It is compatible with silver or gold switching elements.
Red bezel colour
IP65 protection
Mounting hole 16.2 mm
Collar diameter 24.95 mm
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
