RAFI Push Button Bezel for Use with Illuminated Push Button
- RS Stock No.:
- 525-823
- Mfr. Part No.:
- 1.30.270.201/2308
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€89.98
(exc. VAT)
€110.68
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €89.98 | €8.998 |
*price indicative
- RS Stock No.:
- 525-823
- Mfr. Part No.:
- 1.30.270.201/2308
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | RoHS, IEC 60068-2-14, IEC 60068-2-78, REACH, IEC 60068-2-30 IEC 60068-2-33 | |
| Bezel Colour | Red | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals RoHS, IEC 60068-2-14, IEC 60068-2-78, REACH, IEC 60068-2-30 IEC 60068-2-33 | ||
Bezel Colour Red | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton is a versatile control element designed for various applications, including industrial robots, vehicle construction, and electrical engineering. It features a flat bezel, round collar, and optional fully illuminated translucent bezel for enhanced visibility. With robust tactile feedback, a low installation depth, and compatibility with gloves, it offers ease of use and durability. The pushbutton ensures a high degree of protection and supports both PCB and plug-in connections, minimizing assembly errors.
Red bezel colour and light grey front ring colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm
Related links
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
