RAFI Push Button Bezel for Use with Lamp
- RS Stock No.:
- 553-929
- Mfr. Part No.:
- 1.14.001.551/0000
- Manufacturer:
- RAFI
Subtotal (1 tube of 45 units)*
€319.45
(exc. VAT)
€392.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €319.45 | €7.099 |
*price indicative
- RS Stock No.:
- 553-929
- Mfr. Part No.:
- 1.14.001.551/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Lamp | |
| Standards/Approvals | CCC, CE, RoHS, CSA | |
| Bezel Shape | Square | |
| Bezel Material | Elastomer | |
| Bezel Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Lamp | ||
Standards/Approvals CCC, CE, RoHS, CSA | ||
Bezel Shape Square | ||
Bezel Material Elastomer | ||
Bezel Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI lamp red bezel red 1 NO is a flat data entry keyboards with RACON 12 i-elements should be constructed in a 15.24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue. When using our RK 90 system design, we recommend 9 x 9 mm keycaps.
Gold contacts reliable switching with low currents
Full illumination through 2 LEDs
Overall height 9.7 mm
Terminal technology THT
