RAFI Push Button Bezel for Use with Push Button
- RS Stock No.:
- 553-921
- Mfr. Part No.:
- 5.52.008.115/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 553-921
- Mfr. Part No.:
- 5.52.008.115/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | REACH, RoHS Compliance | |
| Bezel Colour | Transparent | |
| Bezel Shape | Square | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals REACH, RoHS Compliance | ||
Bezel Colour Transparent | ||
Bezel Shape Square | ||
- COO (Country of Origin):
- DE
The RAFI pushbutton sealing cap transparent L 15.2 mm is designed for reliable protection in various industrial applications. It ensures durability and functionality in measurement control regulation electrical engineering mechanical and system engineering signalling systems vehicle construction handheld terminals and industrial robots.
RoHS compliant
REACH compliant
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Lamp
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Transparent Push Button Cap for Use with Push Button
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Push Button
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
