RAFI Push Button Bezel for Use with Illuminated Push Button
- RS Stock No.:
- 525-080
- Distrelec Article No.:
- 304-65-573
- Mfr. Part No.:
- 1.30.090.082/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-080
- Distrelec Article No.:
- 304-65-573
- Mfr. Part No.:
- 1.30.090.082/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | VDE, cRUus, CCC, CE, RoHS | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals VDE, cRUus, CCC, CE, RoHS | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a flat bezel and round collar is designed for applications in various fields, including electrical engineering and vehicle construction. It features a transparent, illuminable panel, is robust for glove operation, and provides IP65 front-side protection. Separate switching elements are required for functionality.
Silver grey bezel colour and metallic silver collar colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
Related links
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Lamp
- RAFI Push Button Bezel for Use with Illuminated Push Button
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
