RAFI Push Button Bezel for Use with Lamp
- RS Stock No.:
- 553-931
- Mfr. Part No.:
- 1.14.001.553/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-931
- Mfr. Part No.:
- 1.14.001.553/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Lamp | |
| Standards/Approvals | RoHS, CCC, CE, CSA | |
| Bezel Shape | Square | |
| Bezel Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Lamp | ||
Standards/Approvals RoHS, CCC, CE, CSA | ||
Bezel Shape Square | ||
Bezel Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI lamp yellow bezel yellow 1 NO is a flat data entry keyboards with RACON 12 i-elements should be constructed in a 15.24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue. When using our RK 90 system design, we recommend 9 x 9 mm keycaps.
Gold contacts reliable switching with low currents
Full illumination through 2 LEDs
Overall height 9.7 mm
Terminal technology THT
Related links
- RAFI Push Button Bezel for Use with Lamp
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
