EAO Push Button Bezel for Use with Series 92
- RS Stock No.:
- 807-459
- Mfr. Part No.:
- 92-912.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€0.92
(exc. VAT)
€1.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.92 |
*price indicative
- RS Stock No.:
- 807-459
- Mfr. Part No.:
- 92-912.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Bezel | |
| For Use With | Series 92 | |
| Standards/Approvals | RoHS | |
| Bezel Shape | Square | |
| Bezel Colour | Black | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Bezel | ||
For Use With Series 92 | ||
Standards/Approvals RoHS | ||
Bezel Shape Square | ||
Bezel Colour Black | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Front Bezel provides a professional solution for surface-installed controls. This black plastic component ensures a Durable and environmentally responsible Interface for industrial switchgear in demanding workspaces.
Designed for 18.4 mm by 18.4 mm square dimensions
Robust black plastic construction
Reliable panel mounting design
Uniform black colour finish
High quality industrial housing element
Related links
- EAO Push Button Bezel
- EAO Push Button Bezel for Use with Push Button
- EAO Push Button Bezel for Use with 04 Series Push Button
- EAO Push Button Bezel for Use with 56 Series
- EAO Push Button Bezel for Use with Pushbutton, For Indicator
- EAO Push Button Bezel for Use with Selector Switch
- EAO Push Button Bezel for Use with Round Lens Switch
- EAO Push Button Bezel for Use with Square Lens Switch
