EAO Push Button Bezel for Use with Selector Switch
- RS Stock No.:
- 442-033
- Mfr. Part No.:
- 52-952.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.44 |
*price indicative
- RS Stock No.:
- 442-033
- Mfr. Part No.:
- 52-952.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Bezel | |
| For Use With | Selector Switch | |
| Standards/Approvals | UL 94 V0 | |
| Bezel Material | Plastic | |
| Bezel Shape | Square | |
| Bezel Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Bezel | ||
For Use With Selector Switch | ||
Standards/Approvals UL 94 V0 | ||
Bezel Material Plastic | ||
Bezel Shape Square | ||
Bezel Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Front Bezel for the selector switch is expertly designed to enhance the operational efficiency and aesthetic appeal of your devices. This component boasts a sleek square form factor tailored for modern applications, making it an essential addition to any control panel setup. Crafted from durable plastic, it not only complies with UL 94 V0 standards but also ensures optimal safety for the user. Its elegant black finish adds a touch of sophistication while seamlessly integrating into various environments. The bezel's dimensions have been meticulously calculated, ensuring a perfect fit for standard installations while maintaining functionality. With its lightweight design, installation is a breeze, offering a practical solution for both manufacturers and end-users alike.
Designed for compatibility with a variety of selector switches
Constructed from high-quality materials for longevity
Lightweight, which simplifies the installation process
Features a contemporary square shape that enhances device aesthetics
Adheres to essential safety regulations, promoting user protection
Ideal for various applications across numerous industries
Related links
- EAO Push Button Bezel for Use with Selector Switch
- EAO Push Button Bezel for Use with Round Lens Switch
- EAO Push Button Bezel for Use with Series 61 Key Lock Switch
- EAO Push Button Bezel for Use with Square Lens Switch
- EAO Push Button Bezel
- EAO Push Button Bezel for Use with Push Button
- EAO Push Button Bezel for Use with 04 Series Push Button
- EAO Push Button Bezel for Use with Pushbutton, For Indicator
