ABB Self-Adhesive Inscription Plate for Use with Emergency Stop Button
- RS Stock No.:
- 253-1493
- Mfr. Part No.:
- 2TLA030054R0900
- Manufacturer:
- ABB
Subtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 83 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.42 |
*price indicative
- RS Stock No.:
- 253-1493
- Mfr. Part No.:
- 2TLA030054R0900
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Self-Adhesive Inscription Plate | |
| For Use With | Emergency Stop Button | |
| Standards/Approvals | RoHS | |
| Bezel Colour | Yellow | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Self-Adhesive Inscription Plate | ||
For Use With Emergency Stop Button | ||
Standards/Approvals RoHS | ||
Bezel Colour Yellow | ||
Bezel Shape Round | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABB has yellow surround for panel mounted emergency stop button in 22.5 mm hole with adhesive film on back side.
Product net weight is 0.001 kg
Product net height 60 mm
Product net width 60 mm
Related links
- ABB Push Button Bezel for Use with Emergency Stop Button
- ABB Self Adhesive Grey Cable Clamp 8 mm x 59.5mm
- Lovato Electric Emergency Stop Button SM1 Series Hand Switch for Use with SM1Z
- Schneider Electric Push Button Bezel for Use with Emergency Stop
- EAO Push Button Bezel for Use with Emergency Stop Pushbutton Series 84
- EAO Modular Switch LED for Use with Emergency Stop Pushbutton Series 84
- Legrand White Key Operated Switch 2 Pole
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button