ABB Push Button Bezel for Use with Emergency Stop Button
- RS Stock No.:
- 253-1494
- Mfr. Part No.:
- 2TLA030054R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.42 |
*price indicative
- RS Stock No.:
- 253-1494
- Mfr. Part No.:
- 2TLA030054R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Bezel | |
| For Use With | Emergency Stop Button | |
| Standards/Approvals | No Declaration Needed | |
| Bezel Shape | Round | |
| Bezel Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Bezel | ||
For Use With Emergency Stop Button | ||
Standards/Approvals No Declaration Needed | ||
Bezel Shape Round | ||
Bezel Colour Yellow | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABB has yellow surround for panel mounted emergency stop button in 32.5 mm hole with adhesive film on back side.
Product net height 60 mm
Product net width 60 mm
Product net weight 0.001 kg
Related links
- ABB Self-Adhesive Inscription Plate for Use with Emergency Stop Button
- ABB Push Button Bezel for Use with INCA
- Schneider Electric Push Button Bezel for Use with Emergency Stop
- EAO Push Button Bezel for Use with Emergency Stop Pushbutton Series 84
- RAFI Push Button Bezel for Use with Illuminated Push Button
- EAO Push Button Bezel for Use with 04 Series Push Button
- ABB Label for Use with Emergency Stop Push Button Switches
- EAO Push Button Bezel for Use with Push Button