RAFI Push Button Lens for Use with Push Buttons
- RS Stock No.:
- 271-9243
- Distrelec Article No.:
- 135-59-159
- Mfr. Part No.:
- 5.49.077.011/1002
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€1.22
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.22 |
*price indicative
- RS Stock No.:
- 271-9243
- Distrelec Article No.:
- 135-59-159
- Mfr. Part No.:
- 5.49.077.011/1002
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | Push Buttons | |
| Colour | Transparent | |
| Standards/Approvals | RoHS and REACH compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With Push Buttons | ||
Colour Transparent | ||
Standards/Approvals RoHS and REACH compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI bezel is square in shape and transparent in colour. It is used in application such as measurement control regulation and industrial robots.
RoHS and REACH compliant
Net weight 0.4 gm
Related links
- RAFI Push Button Lens for Use with Push Buttons
- RAFI Push Button Lens for Use with Filament Lamp
- RAFI Push Button Lens for Use with 1.25 Module
- RAFI Push Button Lens for Use with 1 Module
- RAFI Push Button Lens for Use with 2 Module
- RAFI Push Button Lens for Use with 1.5 Module
- RAFI Push Button Switch for Use with Protective Cap
- RAFI Push Button Switch for Use with RAFIX Switching Element
