Siemens Push Button Cap for Use with 3SB2 Series
- RS Stock No.:
- 102-743
- Mfr. Part No.:
- 3SB2908-8AB
- Manufacturer:
- Siemens
Subtotal (1 pack of 250 units)*
€54.18
(exc. VAT)
€66.64
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.18 | €0.217 |
*price indicative
- RS Stock No.:
- 102-743
- Mfr. Part No.:
- 3SB2908-8AB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Cap | |
| For Use With | 3SB2 Series | |
| Cap Type | Protective | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Cap | ||
For Use With 3SB2 Series | ||
Cap Type Protective | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CH
3SB2 - Accessories
Switching element
N/O or N/C contact
For inserting the holder or lamp holder
The 3SB2 range from Siemens offers various accessories to accompany the pilot devices including, Incandescent lamps, fixing collars and holders for contact blocks.
24 V / 1 W
With wedge base W 2 x 4.6 d
Plug connector
Push-on terminal for male tab 2.8 x 0.8 mm
Insulating sleeve for male tab, may be pushed on from the front
Backing plate
Yellow, 50 mm
Self adhesive
Without label or
With "EMERGENCY STOP" label
Tool
Removal tool for holder and lamp holder with holder
Lamp gripper for lamps with W2 x 4,6 d base
Approvals
CE
Related links
- Siemens Push Button Lamp for Use with 3SB2 Series
- Siemens Mounting Bracket for Use with 3SB2 Series
- Siemens Mount Parts and Component, For Use With 3SB2
- Siemens Push Button Cap
- Siemens Push Button Cap for Use with Illuminated Push Button
- Siemens Yellow Push Button Cap
- Siemens Green Push Button Cap
- Siemens Clear Push Button Cap
