Siemens, 3SB2 Series Mounting Bracket 55 mm for Use with 3SB2 Series

Subtotal (1 unit)*

€3.01

(exc. VAT)

€3.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.01

*price indicative

RS Stock No.:
612-9949
Mfr. Part No.:
3SB2908-2AG
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Bracket

Product Type

Mounting Plate

For Use With

3SB2 Series

Series

3SB2

Diameter

55 mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

3SB2 - Accessories


Switching element


N/O or N/C contact

For inserting the holder or lamp holder

The 3SB2 range from Siemens offers various accessories to accompany the pilot devices including, Incandescent lamps, fixing collars and holders for contact blocks.


24 V / 1 W

With wedge base W 2 x 4.6 d

Plug connector


Push-on terminal for male tab 2.8 x 0.8 mm

Insulating sleeve for male tab, may be pushed on from the front

Backing plate


Yellow, 50 mm

Self adhesive

Without label or

With "EMERGENCY STOP" label

Tool


Removal tool for holder and lamp holder with holder

Lamp gripper for lamps with W2 x 4,6 d base

Approvals

  CE

Related links