APEM Red Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
- RS Stock No.:
- 321-010
- Distrelec Article No.:
- 304-46-702
- Mfr. Part No.:
- U486
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 321-010
- Distrelec Article No.:
- 304-46-702
- Mfr. Part No.:
- U486
- Manufacturer:
- APEM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Cap | |
| For Use With | Apem 9600 Series (Sub-Miniature Panel Mount Switch) | |
| Cap Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Cap | ||
For Use With Apem 9600 Series (Sub-Miniature Panel Mount Switch) | ||
Cap Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR


Related links
- APEM Red Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
- APEM Green Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
- APEM White Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
- APEM Black Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
- APEM Red Push Button Boot for Use with 800 Series Push Button Switch
- APEM Red Push Button Boot for Use with 4700 1200
- APEM Red Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Red Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
