EAO Modular Switch Flip Guard for Use with Series 4
- RS Stock No.:
- 442-308
- Mfr. Part No.:
- 704.928.18
- Manufacturer:
- EAO
Subtotal (1 unit)*
€134.43
(exc. VAT)
€165.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.43 |
*price indicative
- RS Stock No.:
- 442-308
- Mfr. Part No.:
- 704.928.18
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Flip Guard | |
| For Use With | Series 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Flip Guard | ||
For Use With Series 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The EAO Protection Cover is a meticulously designed accessory, engineered for optimal compatibility and functionality. Crafted from high-quality anodised aluminium in a natural finish, it seamlessly integrates with your pushbutton systems. The cover not only ensures enhanced durability and aesthetic appeal but also incorporates a variety of innovative features. Its hinged design facilitates easier access while maintaining a robust structure that withstands environmental challenges. Designed with precise dimensions, it fits snugly, ensuring a secure installation without compromising the functionality of your devices. This product stands out for its exceptional blend of practicality and style, making it an essential addition for anyone seeking reliability and performance.
Developed with a lightweight construction, ensuring ease of handling
Features a built-in spring for smooth operation and resilience
Designed to accommodate standard mounting cut-outs to ensure compatibility
The hinged structure allows for quick access without removing the cover
Offers a sleek and modern look while maintaining functional integrity
The anodised finish enhances resistance to corrosion and wear
Engineered for an ideal fit, minimising disturbances during operation
Practical for a range of applications in various settings
Related links
- EAO Modular Switch Flip Guard for Use with Series 4
- EAO Modular Switch Flip Guard for Use with 14 Series
- EAO Modular Switch Flip Guard for Use with For only Flush Front Bezel
- EAO Modular Switch Flip Guard for Use with For Selector Switches in Basic Position A Applicable
- EAO Modular Switch Flip Guard for Use with Protective Cover Flush Design
- APEM Modular Switch Flip Guard for Use with Series AO1
- EAO Push Button Flip Guard for Use with Series 61 Switch
- EAO Modular Switch Cap Black Plastic for Use with Series 4 Switch
