Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5/XB4R/XB5R/XALE

Subtotal (1 pack of 10 units)*

€18.85

(exc. VAT)

€23.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€18.85€1.885

*price indicative

RS Stock No.:
759-151
Mfr. Part No.:
ZBA72
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

Harmony XB4/XB5/XB4R/XB5R/XALE

Cap Colour

Black

Cap Type

Blank Push Button Cap

Cap Shape

Round

Diameter

22mm

Standards/Approvals

EU RoHS compliant

COO (Country of Origin):
FR
The Schneider Electric Push button cap designed for multiple-headed pushbuttons. It seamlessly integrates to enhance functionality and operational efficiency in various applications.

Features a round shape suitable for multiple-headed pushbuttons

Comes with a black cap that provides an unmarked appearance

Compatible with Harmony XB4, XB5, and other ranges

Net weight is just 0.01 kg, making it lightweight for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy