Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- RS Stock No.:
- 759-149
- Mfr. Part No.:
- ZBA7237
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€20.60
(exc. VAT)
€25.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.60 | €2.06 |
*price indicative
- RS Stock No.:
- 759-149
- Mfr. Part No.:
- ZBA7237
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Harmony XB4/XB5 rectangular multiple-headed pushbuttons | |
| Cap Colour | Black | |
| Cap Type | Marked Push Button Cap | |
| Cap Shape | Round | |
| Standards/Approvals | EU RoHS compliant | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Harmony XB4/XB5 rectangular multiple-headed pushbuttons | ||
Cap Colour Black | ||
Cap Type Marked Push Button Cap | ||
Cap Shape Round | ||
Standards/Approvals EU RoHS compliant | ||
Diameter 22mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Black cap marked I is designed for use with rectangular, multiple-headed pushbuttons, enhancing user Interface functionality in various applications.
Marking accessory for user-friendly visibility
Compatible with Harmony XB5, XB4, and related product ranges
Compact design with a set quantity of one unit
Weighs only 0.01 kg, facilitating easy installation
Durable packaging MADE with recycled materials
Related links
- Schneider Electric White Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Red Push Button Cap for Use with 22 mm Rectangular Multiple Headed Pushbutton
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5/XB4R/XB5R/XALE
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric Yellow Push Button Cap for Use with Harmony XB4/XB5 flush pushbuttons & selector switches
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric Black Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
