Schneider Electric White Push Button Cap for Use with 22 mm Circular Pushbutton

Image representative of range

Subtotal (1 unit)*

€5.11

(exc. VAT)

€6.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.11

*price indicative

RS Stock No.:
906-764
Mfr. Part No.:
ZBA343
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

22 mm Circular Pushbutton

Cap Colour

White

Cap Shape

Round

Cap Type

White Cap

Standards/Approvals

RoHS

Diameter

22mm

COO (Country of Origin):
FR
White cap marked up for circular pushbutton ø22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy