Schneider Electric White Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- RS Stock No.:
- 759-157
- Mfr. Part No.:
- ZBA71
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€22.14
(exc. VAT)
€27.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.14 | €2.214 |
*price indicative
- RS Stock No.:
- 759-157
- Mfr. Part No.:
- ZBA71
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Harmony XB4/XB5 rectangular multiple-headed pushbuttons | |
| Cap Colour | White | |
| Cap Type | Blank Push Button Cap | |
| Cap Shape | Round | |
| Diameter | 22mm | |
| Standards/Approvals | EU RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Harmony XB4/XB5 rectangular multiple-headed pushbuttons | ||
Cap Colour White | ||
Cap Type Blank Push Button Cap | ||
Cap Shape Round | ||
Diameter 22mm | ||
Standards/Approvals EU RoHS compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button cap designed specifically for multiple-headed pushbutton applications, ensuring compatibility with various operating profiles within the Harmony series.
White cap for a clean aesthetic and easy identification
Compatible with Harmony XB4, XB5, XALE, XB5R, and XB4R ranges
Offered in various packaging units, including individual and bulk options
Lightweight construction at only 0.01 kg for easy handling
Durable packaging MADE from recycled materials
Related links
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Red Push Button Cap for Use with 22 mm Rectangular Multiple Headed Pushbutton
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XAL
- Schneider Electric White Push Button Cap for Use with Harmony Push Button XAl / XB4 / XB4 / XB4R / XB5 / XB5R
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric White Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric White Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric White Push Button Cap for Use with Harmony XB5
