ITW Switches Red Switch Cap for Use with 48 and SA12 Pushbutton Switches
- RS Stock No.:
- 935-066
- Mfr. Part No.:
- 80-481013-RED
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
€0.85
(exc. VAT)
€1.05
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.85 |
*price indicative
- RS Stock No.:
- 935-066
- Mfr. Part No.:
- 80-481013-RED
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Switch Cap | |
| For Use With | 48 and SA12 Pushbutton Switches | |
| Cap Colour | Red | |
| Cap Shape | Round | |
| Cap Type | Button | |
| Diameter | 12.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Switch Cap | ||
For Use With 48 and SA12 Pushbutton Switches | ||
Cap Colour Red | ||
Cap Shape Round | ||
Cap Type Button | ||
Diameter 12.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ITW Switches provides a reliable and versatile pushbutton switch designed for various applications, featuring a Compact size of 12mm and offering options for both illuminated and non-illuminated functionality.
Panel sealed to IP67, ensuring protection against dust and water
Gold contacts rated for up to 1.5 million cycles enhance durability
Choice of LED illumination or non-illuminated versions facilitates customisation
Compatible with solder or PCB terminals for versatile installation options
Related links
- ITW Switches Blue Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches White Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Orange Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Black Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Green Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Yellow Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches 57 Series Illuminated Miniature Push Button Switch Panel SPST IP67,
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
