ITW Switches Yellow Switch Cap for Use with 48 and SA12 Pushbutton Switches
- RS Stock No.:
- 935-070
- Mfr. Part No.:
- 80-481013-YLW
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
€0.85
(exc. VAT)
€1.05
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.85 |
*price indicative
- RS Stock No.:
- 935-070
- Mfr. Part No.:
- 80-481013-YLW
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Switch Cap | |
| For Use With | 48 and SA12 Pushbutton Switches | |
| Cap Colour | Yellow | |
| Cap Type | Button | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 12.2mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Switch Cap | ||
For Use With 48 and SA12 Pushbutton Switches | ||
Cap Colour Yellow | ||
Cap Type Button | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 12.2mm | ||
- COO (Country of Origin):
- CN
The ITW Switched Pushbutton switch Ideal for various applications requiring reliable momentary or maintained action. Engineered for durability, it provides multiple colour options, ensuring adaptability to diverse user requirements.
Panel sealed to IP67 standard, ensuring exceptional protection against dust and water
Gold contacts enable up to 1.5 million cycles, providing long-lasting reliability
Options for LED illumination or non-illuminated versions to suit different user preferences
Related links
- ITW Switches Blue Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches White Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Orange Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Black Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Green Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches Red Switch Cap for Use with 48 and SA12 Pushbutton Switches
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
