RS Better World
Siemens Clear Push Button Cap for Use with Illuminated Push Button
- RS Stock No.:
- 103-8577
- Mfr. Part No.:
- 3SU1901-0FT70-0AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.10 | €1.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 103-8577
- Mfr. Part No.:
- 3SU1901-0FT70-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Cap | |
| For Use With | Illuminated Push Button | |
| Cap Colour | Clear | |
| Cap Type | Flat Button | |
| Standards/Approvals | RoHS | |
| Height | 60mm | |
| Diameter | 23.7mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Cap | ||
For Use With Illuminated Push Button | ||
Cap Colour Clear | ||
Cap Type Flat Button | ||
Standards/Approvals RoHS | ||
Height 60mm | ||
Diameter 23.7mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CN
22 mm Push Button Accessories
Professional range of Siemens accessories for the 3SU1 series of pushbuttons. Accessories include flat buttons, pressure plates, adapters, extension plungers and silicone caps.
Plastic
Various colours flat buttons
Related links
- Siemens Clear Push Button Cap for Use with Illuminated Push Button
- Siemens Clear Push Button Cap
- Siemens Clear Push Button Cap for Use with Push Buttons
- Siemens Clear Push Button Cap for Use with Selector Switch
- Siemens Clear Push Button Cap for Use with Push Button
- Siemens Clear Push Button Cap for Use with Flat Twin Push Button
- Siemens Clear Push Button Cap for Use with Twin Pushbutton
- Siemens Clear Push Button Cap for Use with 3SU1
