Idec Yellow Push Button Head for Use with HW

Subtotal (1 pack of 5 units)*

€2.68

(exc. VAT)

€3.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2.68€0.536

*price indicative

RS Stock No.:
168-3804
Mfr. Part No.:
HW1A-B1Y
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Head

For Use With

HW

Cap Colour

Yellow

Cap Type

Push Button Head

Cap Shape

Circular

Height

22mm

Standards/Approvals

No

COO (Country of Origin):
JP
Finger safe screw terminals standard, other terminal styles available

Super bright incandescent or LED illumination

600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy