Idec Push Button Cap for Use with HW Series
- RS Stock No.:
- 832-5990
- Mfr. Part No.:
- HW1A-L1-G
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.83 |
| 5 - 9 | €3.74 |
| 10 + | €3.48 |
*price indicative
- RS Stock No.:
- 832-5990
- Mfr. Part No.:
- HW1A-L1-G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Cap | |
| For Use With | HW Series | |
| Standards/Approvals | TUV, CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Cap | ||
For Use With HW Series | ||
Standards/Approvals TUV, CSA, UL, CE | ||
Idec HW Series
This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.
The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.
IP65
UL listed, CSA certified, TUV approved, and CE marked
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec Push Button Cap for Use with HW Series
- Idec White Push Button Cap for Use with HW series 22mm push button mm
- Idec Black Push Button Cap for Use with HW series 22mm push button mm
- Idec Blue Push Button Cap for Use with HW series 22mm push button mm
- Idec Green Push Button Cap for Use with HW series 22mm push button mm
- Idec Push Button Cap for Use with A8 Series
- Idec HW Series Red Push Button Push Button Head IP20
- Idec HW Series Red Momentary Push Button Head IP20
