EAO Modular Switch Cap Plastic for Use with Series 4 Switch

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€12.60

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€12.60-
25 - 49€11.746%
50 +€11.1111%

*price indicative

RS Stock No.:
175-7920
Distrelec Article No.:
301-65-324
Mfr. Part No.:
704.963.6
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Cap

For Use With

Series 4 Switch

Material

Plastic

Standards/Approvals

No

COO (Country of Origin):
CH
Front panel thickness 3 mm max.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy