Schneider Electric Red Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- RS Stock No.:
- 185-3639
- Mfr. Part No.:
- ZBAF432
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1.88
(exc. VAT)
€2.31
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.88 |
*price indicative
- RS Stock No.:
- 185-3639
- Mfr. Part No.:
- ZBAF432
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | ZB4FA0 and ZB5FA0 Pushbuttons | |
| Cap Colour | Red | |
| Cap Type | Plain | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With ZB4FA0 and ZB5FA0 Pushbuttons | ||
Cap Colour Red | ||
Cap Type Plain | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
Operating temperature from -40°C to 70°C
High chemical robustness
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications
General purpose offer covering all segments and applications:Industry
Machines and control panels in packaging, material handling, pumping…
Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Red plain cap O for flush mounted push button
Related links
- Schneider Electric Red Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric White Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Black Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Blue Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Green Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Red Push Button Head Cap for Use with ZB5FA0
- Schneider Electric Red Push Button Cap for Use with 9001K Series
- Schneider Electric Red Push Button Cap for Use with Harmony XB5
