Schneider Electric Red Push Button Cap for Use with 9001K Series

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€12.00

(exc. VAT)

€14.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.00-
5 - 11€11.672%
12 +€11.345%

*price indicative

RS Stock No.:
542-8699
Mfr. Part No.:
9001KU2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

9001K Series

Cap Colour

Red

Cap Type

Protective

Standards/Approvals

EN, CSA, UL, IEC

Diameter

30mm

RoHS Status: Exempt

Boots for Pushbuttons


Rubber boots suitable for pushbuttons, typically stock nos. 542-8116 & 542-8122

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy