EAO 56 Series Illuminated Push Button Switch, Momentary, Panel, SPST, IP65, IP67
- RS Stock No.:
- 513-3622
- Mfr. Part No.:
- 56-011.03.300.00.04.004.000 ,56-1400
- Manufacturer:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 513-3622
- Mfr. Part No.:
- 56-011.03.300.00.04.004.000 ,56-1400
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | 56 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Switch Contact Current | 200mA | |
| Legend | Wheelchair (Symbol) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 56 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
IP Rating IP65, IP67 | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Switch Contact Current 200mA | ||
Legend Wheelchair (Symbol) | ||
Disabled Access Pushbuttons IP67
Door open – Wheelchair symbol plus "Door Open" engraved on bezel, blue raised metal palm push lens with wheelchair symbol. Illuminated with 8 green LEDs,SOS - Red raised metal lens engraved "SOS" with 8 red LEDs and yellow bezel "Emergency Aid",Open/Braille - Natural aluminium raised lens yellow LEDs with open chevrons and yellow bezel engraved "Open" with braille,Open/Braille with raised chevrons Natural aluminium raised lens yellow LEDs with black, raised, open chevrons and yellow bezel engraved "Open" with braille,Non Illuminated - Switch with blue plastic lens engraved with wheelchair symbol and plain yellow bezel
24Vdc LED halo illumination/unilluminated
Raised metal pressel for palm push operation/plastic lens
Large 34mm diameter vandal resistant actuator
IP67 sealed from front
Front mount with bezel/rear mount with studs
1 Normally open switch: Rating 137Vac/dc Max 200mA, minimum 5Vdc, 5mA
Front mounting: 3 fixing screws tamperproof with bezel
Rear mounting: use 3 studs
Related links
- EAO 56 Series Momentary Illuminated Emergency Stop Push Button SPST IP67
- EAO Push Button Bezel for Use with 56 Series
- EAO 56 Series Illuminated Push Button Switch Panel SPST IP65 137 V dc
- EAO 56 Series Illuminated Push Button Switch Panel SPST Red LED IP67, 24 V dc
- EAO Push Button Lens for Use with 56 Series
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
- EAO Series 82 Series Illuminated Push Button Switch 22 mm Cutout Red LED IP67
- APEM IA Series Push Button Switch Panel SPST IP67, 24 V dc
