Siemens Yellow Push Button Cap for Use with 5TE48 Series Button

Subtotal (1 set)*

€11.98

(exc. VAT)

€14.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€11.98

*price indicative

RS Stock No.:
225-5442
Mfr. Part No.:
5TG8063
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Cap

For Use With

5TE48 Series Button

Cap Colour

Yellow

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
RO
The Siemens Capset is compatible with 5TE48 button.

Set with 5x each yellow-transparent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy