Siemens Transparent, Blue Push Button Cap for Use with 5TE48 Series Push Button Set

Subtotal (1 set of 1 unit)*

€11.98

(exc. VAT)

€14.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€11.98

*price indicative

RS Stock No.:
225-5443
Mfr. Part No.:
5TG8064
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Cap

For Use With

5TE48 Series Push Button Set

Cap Colour

Transparent, Blue

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
RO
The Siemens Cap set is compatible with 5TE48 button.

Set with 5x each blue-transparent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy