Nidec Components Black Push Button Cap for Use with AP-M, AP-S, APE-M

Subtotal (1 pack of 5 units)*

€3.18

(exc. VAT)

€3.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.636€3.18

*price indicative

RS Stock No.:
244-3215
Mfr. Part No.:
140000481403
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

AP-M, AP-S, APE-M

Cap Colour

Black

Cap Type

Colour Cap

Cap Shape

Round

Diameter

4mm

Height

2.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS coloured push button cap for AP and APEM series push button switches. It is of light black colour.

Gold-plated contacts

Terminal pin pitch of 2.54 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy