Nidec Components Red Push Button Cap for Use with AP-S, APE-M, AP-M

Subtotal (1 pack of 5 units)*

€3.18

(exc. VAT)

€3.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.636€3.18

*price indicative

RS Stock No.:
244-3217
Mfr. Part No.:
140000481404
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

AP-S, APE-M, AP-M

Cap Colour

Red

Cap Shape

Round

Cap Type

Colour Cap

Standards/Approvals

RoHS

Diameter

4mm

Height

2.5mm

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS coloured push button cap for AP and APEM series push button switches. It is of light red colour.

Gold-plated contacts

Terminal pin pitch of 2.54 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy