C & K Black Push Button Cap for Use with PN Series
- RS Stock No.:
- 257-0621
- Mfr. Part No.:
- G003A
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-0621
- Mfr. Part No.:
- G003A
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Cap | |
| For Use With | PN Series | |
| Cap Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Cap | ||
For Use With PN Series | ||
Cap Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The C & K pushbutton cap is round has 1 A current rating and 15 VDC voltage rating with black color.
Momentary or latching action
Low cost, reliable contact design
RoHS compliant
Related links
- C & K Black Push Button Cap for Use with PN Series
- C & K Black Push Button Cap for Use with E010 Series (Sealed Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with H1 and H3 Actuators
- C & K Black Push Button Cap for Use with EP Series (Sealed Tiny Push Button Switch)
- C & K Black Push Button Cap for Use with 8020 Series (Snap-Acting Push Button Switches)
- C & K Black Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
- C & K Red Switch for Use with PHB and PN Series Pushbutton Switches
