C & K Black Push Button Cap for Use with E010 Series (Sealed Momentary Push Button Switch)
- RS Stock No.:
- 174-6139
- Mfr. Part No.:
- 752702000
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€4.46
(exc. VAT)
€5.49
(inc. VAT)
- RS Stock No.:
- 174-6139
- Mfr. Part No.:
- 752702000
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Cap | |
| For Use With | E010 Series (Sealed Momentary Push Button Switch) | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Cap | ||
For Use With E010 Series (Sealed Momentary Push Button Switch) | ||
Cap Colour Black | ||
Cap Shape Round | ||
Standards/Approvals No | ||
80 Series Pushbutton Switches & Accessories
These momentary snap-action push button switches all feature on - momentary on contacts.
A selection of contact configurations are available along with caps, frames washers and nuts.
Typical Applications:
Instrumentation
Computer peripherals
Telecommunications equipment
Momentary pushbutton switches
Solder tags
Plunger Ø 3.1mm
Positive tactile feel
Multi-positions available
Wide variety of termination options
Epoxy terminal seal compatible with bottom wash cleaning
Note
Accessories available include: Caps, Frames, Washers and Mounting Nuts.
Related links
- C & K Red Push Button Cap for Use with E010 Series (sealed Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with EP Series (Sealed Tiny Push Button Switch)
- C & K Black Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
- C & K Black Push Button Cap for Use with PN Series
- C & K Black Push Button Cap for Use with H1 and H3 Actuators
- C & K Black Push Button Cap for Use with 8020 Series (Snap-Acting Push Button Switches)
- C & K Red Push Button Cap for Use with E020 Series (Sealed Snap-Acting Momentary Push Button Switch)
