EAO Transparent Push Button Cap
- RS Stock No.:
- 281-3063
- Distrelec Article No.:
- 303-84-236
- Mfr. Part No.:
- 61-9920.0
- Manufacturer:
- EAO
Get a bulk buy discount
Add 5 more to save €2.55
View bulk pricing optionsSubtotal (1 unit)*
€13.25
(exc. VAT)
€16.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.25 | - |
| 5 - 9 | €12.74 | €2.55 |
| 10 - 24 | €12.25 | €10.00 |
| 25 - 49 | €11.78 | €36.75 |
| 50 + | €11.37 | €94.00 |
*price indicative
- RS Stock No.:
- 281-3063
- Distrelec Article No.:
- 303-84-236
- Mfr. Part No.:
- 61-9920.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Cap Colour | Transparent | |
| Cap Type | Protective | |
| Cap Shape | Square | |
| Height | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Cap Colour Transparent | ||
Cap Type Protective | ||
Cap Shape Square | ||
Height 24mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The EAO Protection cover with a dimension of 24 mm x 24 mm. This Protection cover optics is transparent.
Weight is 0.004 kg
Material is Plastic
Related links
- EAO Transparent Push Button Cap for Use with Push Button
- EAO Transparent Push Button Cap for Use with Pushutton
- EAO Transparent Push Button Cover for Use with 31 Series, 24 x 25.5mm
- Siemens Green, Transparent Push Button Cap for Use with 5TE48 Series Button
- Schneider Electric Transparent Push Button Cap for Use with Push Button Cap
- RAFI Transparent Push Button Cap for Use with Switch Accessories, 41.3 x 29.9 x 14.6mm
- RAFI Transparent Push Button Cap for Use with Switch Accessories
- RAFI Transparent Push Button Cap for Use with Push Button
