RAFI Transparent Push Button Cap for Use with Push Button
- RS Stock No.:
- 271-9247
- Distrelec Article No.:
- 135-50-266
- Mfr. Part No.:
- 5.52.008.115/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€1.93
(exc. VAT)
€2.37
(inc. VAT)
In Stock
- 569 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.93 |
*price indicative
- RS Stock No.:
- 271-9247
- Distrelec Article No.:
- 135-50-266
- Mfr. Part No.:
- 5.52.008.115/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Cap | |
| For Use With | Push Button | |
| Cap Colour | Transparent | |
| Cap Type | Sealing | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Diameter | 21.5mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Cap | ||
For Use With Push Button | ||
Cap Colour Transparent | ||
Cap Type Sealing | ||
Cap Shape Round | ||
Standards/Approvals RoHS, REACH | ||
Diameter 21.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI pushbutton sealing cap has round collar shape with transparent in colour. It has IP65 protection.
RoHS and REACH compliant
Outside dimension length 21.5 mm
Related links
- RAFI Transparent Push Button Cap for Use with Switch Accessories
- RAFI Transparent Push Button Cap for Use with Switch Accessories, 41.3 x 29.9 x 14.6mm
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- EAO Transparent Push Button Cap
- EAO Transparent Push Button Cap for Use with Push Button
- EAO Transparent Push Button Cap for Use with Pushutton
- Schneider Electric Transparent Push Button Cap for Use with Push Button Cap
