MEC Push Button Cap for Use with 3E Range Switch
- RS Stock No.:
- 283-9355
- Mfr. Part No.:
- 3E-8.0
- Manufacturer:
- MEC
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.49
(exc. VAT)
€5.52
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.449 | €4.49 | - |
| 50 - 90 | €0.414 | €4.14 | 7% |
| 100 - 240 | €0.405 | €4.05 | 9% |
| 250 - 490 | €0.369 | €3.69 | 17% |
| 500 + | €0.335 | €3.35 | 25% |
*price indicative
- RS Stock No.:
- 283-9355
- Mfr. Part No.:
- 3E-8.0
- Manufacturer:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Push Button Cap | |
| For Use With | 3E Range Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Push Button Cap | ||
For Use With 3E Range Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
3E series caps
Caps for Multimec® 3E series pushbuttons.
The height given below is that of the button + the cap.
Related links
- MEC Push Button Cap for Use with 3E Range Switch
- MEC Blue Modular Switch Cap for Use with 3F Series Push Button Switch
- MEC Black Modular Switch Cap for Use with 3F Series Push Button Switch
- MEC Grey Push Button Cap for Use with 3F Series Push Button Switch
- MEC Grey Push Button Cap for Use with PCB Push Button Switch
- MEC Blue Push Button Cap for Use with 3F Series Push Button Switch
- MEC Black Push Button Cap for Use with 3F Series Push Button Switch
- MEC White Push Button Cap for Use with 3F Series Push Button Switch
