APEM Transparent Push Button Boot for Use with AV Series Push Button Switch
- RS Stock No.:
- 499-4561
- Mfr. Part No.:
- U2187-8
- Manufacturer:
- APEM
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- 1,020 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €6.49 | - |
| 25 - 99 | €5.72 | 11% |
| 100 - 249 | €4.20 | 35% |
| 250 - 499 | €4.02 | 38% |
| 500 + | €3.85 | 40% |
*price indicative
- RS Stock No.:
- 499-4561
- Mfr. Part No.:
- U2187-8
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Sub Type | Boot | |
| Product Type | Push Button Boot | |
| For Use With | AV Series Push Button Switch | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Sub Type Boot | ||
Product Type Push Button Boot | ||
For Use With AV Series Push Button Switch | ||
Colour Transparent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Silicone boot for series AV Ø 19mm
Ensures dust, water and sand protection
Protection index IP 65
Related links
- APEM Transparent Push Button Boot for Use with IB-IS Series Push Button Switch, IP
- Honeywell Technologies Transparent Push Button Boot for Use with Push Button
- RAFI Transparent Push Button Cap for Use with Switch Accessories
- APEM Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Red Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Black Push Button Boot for Use with 800 Series Push Button Switch
- APEM Black Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Red Push Button Boot for Use with 800 Series Push Button Switch
