Schneider Electric Black Push Button Cap for Use with 9001K Series
- RS Stock No.:
- 542-8677
- Mfr. Part No.:
- 9001KU1
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.00 | - |
| 5 - 11 | €11.67 | 2% |
| 12 + | €11.34 | 5% |
*price indicative
- RS Stock No.:
- 542-8677
- Mfr. Part No.:
- 9001KU1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | 9001K Series | |
| Cap Colour | Black | |
| Diameter | 30mm | |
| Standards/Approvals | IEC, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With 9001K Series | ||
Cap Colour Black | ||
Diameter 30mm | ||
Standards/Approvals IEC, UL, CSA | ||
RoHS Status: Exempt
Boots for Pushbuttons
Rubber boots suitable for pushbuttons, typically stock nos. 542-8116 & 542-8122
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Black Push Button Cap for Use with Harmony XB5
- Schneider Electric Black Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Black Push Button Cap for Use with 22 mm Circular Pushbutton
- Schneider Electric Black Push Button Cap for Use with Hanging Button Box
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5
