Schneider Electric Blue Push Button Cap for Use with Harmony XB4 Series
- RS Stock No.:
- 815-1904
- Mfr. Part No.:
- ZBV016
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €0.25
View bulk pricing optionsSubtotal (1 unit)*
€2.11
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.11 | - |
| 5 - 11 | €2.06 | €0.25 |
| 12 + | €2.00 | €1.32 |
*price indicative
- RS Stock No.:
- 815-1904
- Mfr. Part No.:
- ZBV016
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Harmony XB4 Series | |
| Cap Colour | Blue | |
| Cap Shape | Round | |
| Height | 30mm | |
| Standards/Approvals | CE, EN, UL, IEC, CSA | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Harmony XB4 Series | ||
Cap Colour Blue | ||
Cap Shape Round | ||
Height 30mm | ||
Standards/Approvals CE, EN, UL, IEC, CSA | ||
Diameter 22mm | ||
Non Compliant
- COO (Country of Origin):
- FR
Heads for light controls ZB5-AV
Coloured heads for creating illuminated alerts.
Mount on LEDs and lights of the ZB5-AV series
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Related links
- Schneider Electric Blue Push Button Cap for Use with Harmony XAL Harmony XB4
- Schneider Electric Blue Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Series
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric Black Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XAL
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
